PicoScope 5463E

Pico Technology
146-PQ395
PicoScope 5463E

制造商:

说明:
台式示波器 PicoScope 5463E 100MHz (Scope only kit no probes)

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Pico Technology
产品种类: 台式示波器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
4 Channel
100 MHz
1 GS/s
USB Oscilloscope
商标: Pico Technology
高度: 30 mm
长度: 221 mm
产品类型: Oscilloscopes
系列: PicoScope 5000E
子类别: Test Equipment
零件号别名: PQ395
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
TARIC:
9030200000
MXHTS:
9030200200
ECCN:
3A992.e.1
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PicoScope® 5000E Oscilloscopes & MSOs

Pico Technology PicoScope® 5000E Oscilloscopes and MSOs feature 16-bit mode with up to 200MHz bandwidth, 2.5GS/s sampling, and 1GS capture memory. These oscilloscopes are the first four-channel oscilloscopes to offer 16-bit resolution with a low noise floor and high dynamic range to measure low-level signals. The PicoScope 5000E oscilloscopes and MSOs ensure even the smallest-amplitude signals remain measurable and clear, with a noise floor as low as 22µVRMS. These oscilloscopes support >73dB SFDR and exceptional bandwidth flatness to trust every measurement, from DC to full bandwidth. The PicoScope 5000E oscilloscopes and MSOs offer a high-performance ADC to capture low-amplitude signals, power supply ripple, distortion, and other subtle millivolt transitions. These oscilloscopes allow engineers to achieve high measurement precision for analog systems.

供货情况

库存: