TA261 6dB attenuator

Pico Technology
146-TA261
TA261 6dB attenuator

制造商:

说明:
衰减器 -互连 SMA (F-M) 6dB attenuator 10 GHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Pico Technology
产品种类: 衰减器 -互连
发货限制:
 Mouser 目前在您所在地区不销售该产品。
SMA accessories
商标: Pico Technology
产品类型: Connectorized Attenuators
工厂包装数量: 1
子类别: Attenuators
零件号别名: TA261
单位重量: 9.600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030908961
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMA Accessories

Pico Technology SMA Accessories are suitable for use with high-frequency test equipment such as the PicoScope 9000 series of sampling oscilloscopes. This portfolio of RF and microwave test accessories includes filters, attenuators, adaptors, cables, and torque wrenches. The Bessel-Thomson (BT) reference filters are available for a range of standard bit rates from 51.8Mb/s to 2.5Gb/s. The 10GHz fixed attenuators include 3dB to 20dB versions for use with 50Ω systems. Pico Technology SMA adaptors include in-series, inter-series, within-series, and between-series versions as well as a connector adaptor ("connector saver") designed to protect expensive equipment. Other products include sleeved and unsleeved coaxial cables in 30cm or 60cm as well as dual-break torque wrenches for use with K-type or N-type connectors.

供货情况

库存: