Type K, insertion probe

Pico Technology
146-SE003
Type K, insertion probe

制造商:

说明:
板上安装温度传感器 Thermocouple type K, insertion probe, 3.3 mm tip

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Pico Technology
产品种类: 板上安装温度传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
商标: Pico Technology
产品: Thermocouples
产品类型: Board Mount Temperature Sensor ICs
系列: Thermocouple K
工厂包装数量: 1
子类别: Sensors
零件号别名: SE003
单位重量: 56.400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9025900000
USHTS:
9025900600
JPHTS:
902590000
KRHTS:
9025900000
TARIC:
9025900090
MXHTS:
9025900100
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Type K Thermocouples

Pico Technology Type K Thermocouples are manufactured to strict industry tolerances stated in IEC 60584-2:1993 / BS EN 60584-1:2013 specifications. These thermocouple sensors are available in a wide portfolio to cover a range of applications. The high-temperature thermocouples are fiberglass insulated and offer an exposed tip with cable lengths from 1m to 5m. The accuracy of this Class 1 Type K is ±1.5°C over a temperature range of -40°C to +1000°C. The high-temperature glass fiber insulation is suitable for running continuously at +750°C while the 0.8mm conductor is suitable for +1000°C.

供货情况

库存: