IS-B50HN-C0

PolyPhaser
44-IS-B50HN-C0
IS-B50HN-C0

制造商:

说明:
带连接器的浪涌保护器 Type N F/F Bulkhead Coaxial RF Surge Protector, 1.5MHz - 700MHz, DC Block, 3kW, 20uJ, 50kA, Blocking Cap, Hole Mount

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
PolyPhaser
产品种类: 带连接器的浪涌保护器
RoHS:  
N
Bracket
Screw
1.5 MHz to 700 MHz
Industrial Monitoring
- 50 C
+ 50 C
1.5MHz to 700MHz N Type Bulkhead F/F Surge Protector RF Coax Series
商标: PolyPhaser
产品类型: Connectorized Surge Protectors
工厂包装数量: 1
单位重量: 158.757 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

1.5MHz to 6GHz RF Coaxial Surge Protectors

PolyPhaser 1.5MHz to 6GHz RF Coaxial Surge Protectors protect against Electro-Magnetic Pulse (EMP) or power surges caused by lightning or other substantial electrical changes. These surge protectors incorporate surge filter technology, and blocking cap, and gas tube technology to protect equipment up to a maximum power of 2kW. The 1.5MHz to 6GHz surge protectors are specially designed to pass through the desired frequency band while suppressing DC surges. These surge protectors are commonly used for radio and antenna installations where part or all of the system's equipment is outdoors, to protect sensitive equipment. Typical applications include remote industrial monitoring, ham radios, cellular communication systems, public safety systems, and industrial.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
38
2
待发货
30
预期 2026/10/19
6
预期 2026/10/23
生产周期:
3
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,039.4079 ¥1,039.41
¥985.8911 ¥9,858.91