1SP0335D2S1-33

Power Integrations
869-1SP0335D2S1-33
1SP0335D2S1-33

制造商:

说明:
栅极驱动器 1SP0335 PI Gate Driver ONLY

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Power Integrations
产品种类: 栅极驱动器
RoHS: N
IGBT Drivers
35 A
9 ns
30 ns
- 40 C
+ 85 C
Plug-and-Play
Bulk
商标: Power Integrations
产品类型: Gate Drivers
工厂包装数量: 6
子类别: PMIC - Power Management ICs
商标名: Scale-2
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Please note Power Integrations Power Management IGBT
Gate drivers are only the board and not the module.

合规代码
CNHTS:
8543709990
CAHTS:
8537109300
USHTS:
8537109150
TARIC:
8537109899
ECCN:
EAR99
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SCALE-2 Plug-and-Play Drivers

Power Integrations SCALE-2 Plug-and-Play Drivers are complete, ready to use, and tightly matched to a specific device. The drivers cover a large selection of high-power and high-voltage IGBT modules. This includes reverse voltages from 1200V to 6500V. The drivers are equipped with DC/DC converters, short-circuit protection, active clamping, supply monitoring, and more. Power Integrations Scale-2 Plug-and-Play Drivers are stand-alone products; they are not related to the Scale-2+ or Scale-2 driver ICs.

1SP0335x Fiber IGBT Driver

Power Integrations 1SP0335x Fiber IGBT Driver is a compact, high performance, plug-and-play single channel IGBT driver based on SCALE-2 technology. 1SP0335x is designed for 3300V 130mm x 140mm and 190mm x 140mm IGBT modules. 1SP0335x has a master driver 1SP0335x2Mx-33 that features a fiber-optic interface. Fiber IGBT Drivers can be used as a stand-alone driver or in conjunction with up to three 1SP0335D2Sx-33 slaves to drive four parallel connected IGBT modules. These drivers provide maximum flexibility as the turn on and turn off gate resistors as well as the auxiliary gate capacitor are not assembled.
Learn more

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,080.9354 ¥1,080.94
¥1,026.3451 ¥12,316.14
¥964.9635 ¥40,528.47
¥858.9243 ¥87,610.28
402 报价