1SP0635D2S1-25

Power Integrations
869-1SP0635D2S1-25
1SP0635D2S1-25

制造商:

说明:
栅极驱动器 1SP0635 PI Gate Driver ONLY

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Power Integrations
产品种类: 栅极驱动器
RoHS:  
IGBT Drivers
35 A
9 ns
30 ns
- 40 C
+ 85 C
Plug-and-Play
Bulk
商标: Power Integrations
高度: 6 mm
长度: 137.3 mm
产品类型: Gate Drivers
工厂包装数量: 6
子类别: PMIC - Power Management ICs
商标名: Scale-2
宽度: 44 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Please note Power Integrations Power Management IGBT
Gate drivers are only the board and not the module.

合规代码
CAHTS:
8537109300
USHTS:
8537109150
TARIC:
8537109899
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SCALE-2 Plug-and-Play Drivers

Power Integrations SCALE-2 Plug-and-Play Drivers are complete, ready to use, and tightly matched to a specific device. The drivers cover a large selection of high-power and high-voltage IGBT modules. This includes reverse voltages from 1200V to 6500V. The drivers are equipped with DC/DC converters, short-circuit protection, active clamping, supply monitoring, and more. Power Integrations Scale-2 Plug-and-Play Drivers are stand-alone products; they are not related to the Scale-2+ or Scale-2 driver ICs.

供货情况

库存:
无库存
生产周期:
最少: 6   倍数: 6
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,173.7423 ¥7,042.45
¥1,137.5936 ¥13,651.12
¥1,052.7306 ¥44,214.69
¥902.8474 ¥92,090.43