1SP0635V2M1-33

Power Integrations
869-1SP0635V2M1-33
1SP0635V2M1-33

制造商:

说明:
栅极驱动器 1SP0635 PI Gate Driver ONLY

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Power Integrations
产品种类: 栅极驱动器
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
1 Driver
1 Output
35 A
14.5 V
15.5 V
9 ns
30 ns
- 40 C
+ 85 C
Plug-and-Play
Bulk
商标: Power Integrations
产品类型: Gate Drivers
工厂包装数量: 6
子类别: PMIC - Power Management ICs
商标名: Scale-2
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Please note Power Integrations Power Management IGBT
Gate drivers are only the board and not the module.

合规代码
CNHTS:
8504409100
CAHTS:
8537109300
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8537109899
ECCN:
EAR99
原产地分类
原产国:
斯里兰卡
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

1SP0635V2M1-33 Single Channel Fiber IGBT Driver

Power Integrations 1SP0635V2M1-33 Single Channel Fiber IGBT Driver is a compact, high-performance, plug-and-play device based on SCALE™-2 technology for individual and parallel connected modules in 2-level, 3-level, and multilevel converter topologies. 1SP0635V2M1-33 is designed for 3300V 130mm x 140mm and 190mm x 140mm IGBT modules. The device has a master driver 1SP0635x2M1-33 that has a fiber-optic interface with a built-in DC/DC power supply. Power Integrations 1SP0635V2M1-33 Single Channel Fiber IGBT Driver can be used as a stand-alone driver or with up to three 1SP0635V2M1-33 slaves.

SCALE-2 Plug-and-Play Drivers

Power Integrations SCALE-2 Plug-and-Play Drivers are complete, ready to use, and tightly matched to a specific device. The drivers cover a large selection of high-power and high-voltage IGBT modules. This includes reverse voltages from 1200V to 6500V. The drivers are equipped with DC/DC converters, short-circuit protection, active clamping, supply monitoring, and more. Power Integrations Scale-2 Plug-and-Play Drivers are stand-alone products; they are not related to the Scale-2+ or Scale-2 driver ICs.

库存量: 55

库存:
55 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,625.1595 ¥2,625.16
¥2,624.7414 ¥31,496.90
42 报价