2SD300C17A2

Power Integrations
869-2SD300C17A2
2SD300C17A2

制造商:

说明:
电源管理模块 Dual-Ch 30A Module IGBT Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Power Integrations
产品种类: 电源管理模块
RoHS:  
IGBT Drivers, MOSFET Drivers
30 A
60 kHz
商标: Power Integrations
集电极—发射极最大电压 VCEO: 1.7 kV
最大工作温度: + 85 C
最小工作温度: - 40 C
输出功率: 3 W
封装: Bulk
产品类型: Power Management Modules
系列: SCALE-2
工厂包装数量: 12
子类别: Embedded Solutions
商标名: Scale-2
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8537109300
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8537109899
ECCN:
EAR99
原产地分类
原产国:
斯里兰卡
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SCALE™-2 IGBT Gate Drivers

Power Integrations SCALE™-2 IGBT (Insulated Gate Bipolar Transistor) Gate Driver Cores provide a highly flexible solution by including all commonly required driver functions in a single module. The SCALE-2 Series includes IGBT modules with current ranges from 150A to 3600A and voltage ranges from 600V to 6500V.

2SD300C17A2 Dual Channel Drives

Power Integrations 2SD300C17A2 Dual Channel Drives are high-quality and low-cost SCALE™-2 dual-driver cores that are a second source to Infineon's 2ED300C17-S and 2ED300C17-ST. These drivers are highly reliable and functionally compatible with 2ED300C17-S/2ED300C17-ST. The 2SD300C17A2 devices combine a two-channel driver core with an isolated DC/DC converter, short circuit protection, and supply voltage monitoring. These drivers also provide a gate voltage swing of ±15V and an output current of 30A with a drive power of 4W per channel.

库存量: 5

库存:
5 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,009.881 ¥1,009.88
¥961.0763 ¥11,532.92
108 报价