2SP0320T2C0-17

Power Integrations
869-2SP0320T2C0-17
2SP0320T2C0-17

制造商:

说明:
栅极驱动器 2SP0320 PI Gate Driver ONLY

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Power Integrations
产品种类: 栅极驱动器
RoHS: N
IGBT, MOSFET Gate Drivers
Half-Bridge
Through Hole
2 Driver
2 Output
20 A
14.5 V
15.5 V
7 ns
25 ns
- 40 C
+ 85 C
Plug-and-Play
Bulk
商标: Power Integrations
产品类型: Gate Drivers
工厂包装数量: 3
子类别: PMIC - Power Management ICs
商标名: Scale-2
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Please note Power Integrations Power Management IGBT
Gate drivers are only the board and not the module.

合规代码
CNHTS:
8542399000
CAHTS:
8537109300
USHTS:
8542390090
TARIC:
8537109899
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
斯里兰卡
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SCALE-2 Plug-and-Play Drivers

Power Integrations SCALE-2 Plug-and-Play Drivers are complete, ready to use, and tightly matched to a specific device. The drivers cover a large selection of high-power and high-voltage IGBT modules. This includes reverse voltages from 1200V to 6500V. The drivers are equipped with DC/DC converters, short-circuit protection, active clamping, supply monitoring, and more. Power Integrations Scale-2 Plug-and-Play Drivers are stand-alone products; they are not related to the Scale-2+ or Scale-2 driver ICs.

2SP0320T2C0-17 Dual Channel IGBT Driver

Power Integrations 2SP0320T2C0-17 Dual Channel IGBT Driver is a compact SCALE™-2 plug-and-play driver designed for 1700V IGBT modules. It features an electrical interface with a built-in DC/DC power supply. 2SP0320T2C0-17 has turn-on and turn-off gate resistors that are not assembled to provide maximum flexibility. The driver features a 20-pin flat cable interface with an active clamping of Vce at turn-off. 2SP0320T2C0-17 also provides IGBT short-circuit protection and monitors the supply voltage.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
36
预期 2026/10/6
生产周期:
14
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,444.8858 ¥1,444.89
¥1,321.0604 ¥15,852.72
¥1,274.6513 ¥53,535.35
102 报价