CAP016DG-TL

Power Integrations
869-CAP016DG-TL
CAP016DG-TL

制造商:

说明:
专业电源管理 (PMIC) X Capac Discharge IC 1000 V 2000 nF

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Power Integrations
产品种类: 专业电源管理 (PMIC)
RoHS:  
CapZero
Battery Management
SMD/SMT
SOIC-8
0 C
+ 105 C
21.7 uA
Reel
商标: Power Integrations
输入电压范围: 1 kV
产品类型: Power Management Specialized - PMIC
工厂包装数量: 2500
子类别: PMIC - Power Management ICs
商标名: CapZero
单位重量: 540 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CapZero™ ICs

Power Integrations CapZero™ ICs block current flow in the X capacitor safety discharge resistors when AC voltage is applied, reducing the power loss to less than 5mW, or essentially zero at 230VAC. CapZero ICs automatically discharge X capacitors through discharge resistors when AC is disconnected. They simplify EMI filter design, have only two terminals improving safety standards, have <4mm creepage on package and PCB. CapZero ICs are self-supplied, requiring no external bias, have high common-mode surge immunity, high differential surge withstand, and are EcoSmart®/energy-efficient. The ICs feature simplicity and ruggedness, which makes it an ideal choice in systems designed to meet ErP Lot 6 requirements.

供货情况

库存:
无库存
生产周期:
最少: 10000   倍数: 2500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按2500的倍数订购)
¥9.9214 ¥99,214.00