IMX2066C-TL

Power Integrations
869-IMX2066C-TL
IMX2066C-TL

制造商:

说明:
LED照明驱动器IC 27 W 650V (1 CV + 4 CC IML) w/ SR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Power Integrations
产品种类: LED照明驱动器IC
RoHS:  
4 Output
Flyback
InSOP-24D
265 V
90 V
24 V, 150 V
InnoMux2-BL
- 40 C
+ 150 C
Reel
Cut Tape
商标: Power Integrations
调光: PWM
特点: Open SR FET Gate Detection
输入电压: 90 V to 265 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 4 Channel
输出类型: Voltage, Current
产品: Switch ICs
产品类型: LED Lighting Drivers
工厂包装数量: 2000
子类别: Driver ICs
类型: Isolated Flyback Switcher IC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

InnoMux-2 ZVS Flyback Switcher ICs

Power Integrations InnoMux-2 Zero Voltage Switching (ZVS) Flyback Switcher ICs consolidate AC-DC and downstream DC-DC conversion stages into a single chip, providing up to three independently regulated outputs. The InnoMux-2 IC family offers up to 90W output power with better than ±3% accurate regulation across the full input line, temperature, load, and differential current-step conditions. The modules also feature total power system efficiency above 90% and manage light-load power delivery, avoiding the need for pre-load resistors and reducing no-load consumption to <30mW. The low no-load consumption conserves power for necessary functionality in applications subjected to the 300mW allowance for standby usage under EuP regulations. 

InnoMux2-BL Off-Line ZVS Flyback Switcher ICs

Power Integrations InnoMux™2-BL Off-Line Zero Voltage Switching (ZVS) Flyback Switcher ICs offer one constant voltage (CV) and up to four constant current (CC) outputs for dimmable LED strings in monitors or display panels. These modules provide accurate, isolated, off-line CV and CC regulation using a single transformer, which reduces the power sub-system component count and board area. The multiple-output, single-stage architecture eliminates DC/DC post regulators, providing regulated outputs. The InnoMux2-BL series incorporates both primary and secondary-side controllers with sense elements, protection, and a safety-rated FluxLink™ feedback mechanism into a single IC. Power Integrations InnoMux2-BL Off-Line ZVS Flyback Switcher ICs integrate enhanced features for maximizing conversion efficiency, including accurate SR control, quasi-resonant switching in discontinuous conduction mode (DCM) operation, and minimum threshold regulation for LED drivers.

库存量: 2,000

库存:
2,000 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥20.679 ¥20.68
¥15.3906 ¥153.91
¥14.0572 ¥351.43
¥12.5769 ¥1,257.69
¥11.9102 ¥2,977.55
¥11.413 ¥5,706.50
¥11.0062 ¥11,006.20
整卷卷轴(请按2000的倍数订购)
¥10.7576 ¥21,515.20