IMX2353F-H415-TL

Power Integrations
869-IMX2353F-H415-TL
IMX2353F-H415-TL

制造商:

说明:
交流/直流转换器 100 W 1700 V (300-1000V DC)

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Power Integrations
产品种类: 交流/直流转换器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SMD/SMT
InSOP-T28G
100 W
85 VAC, 300 VDC
670 VAC, 1 kVDC
Flyback
Si
25 kHz
- 40 C
+ 150 C
InnoMux2-EP
Reel
商标: Power Integrations
绝缘: Isolated
湿度敏感性: Yes
产品: AC/DC Converters
产品类型: AC/DC Converters
工厂包装数量: 1800
子类别: PMIC - Power Management ICs
类型: Zero Voltage Switching (ZVS) Flyback Switcher
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

InnoMux-2 ZVS Flyback Switcher ICs

Power Integrations InnoMux-2 Zero Voltage Switching (ZVS) Flyback Switcher ICs consolidate AC-DC and downstream DC-DC conversion stages into a single chip, providing up to three independently regulated outputs. The InnoMux-2 IC family offers up to 90W output power with better than ±3% accurate regulation across the full input line, temperature, load, and differential current-step conditions. The modules also feature total power system efficiency above 90% and manage light-load power delivery, avoiding the need for pre-load resistors and reducing no-load consumption to <30mW. The low no-load consumption conserves power for necessary functionality in applications subjected to the 300mW allowance for standby usage under EuP regulations. 

InnoMux2-EP Off-Line ZVS Flyback Switcher ICs

Power Integrations InnoMux™2-EP Off-Line Zero Voltage Switching (ZVS) Flyback Switcher ICs feature up to three constant voltage (CV) outputs or one CV and one constant current (CC) output for dimmable LED strings in monitors, TVs, and appliances with lighting or display requirements. The InnoMux2-EP modules are designed to greatly improve power conversion efficiency. By independently regulating and protecting each output, the ICs eliminate multiple downstream conversion stages. Power Integrations InnoMux2-EP Off-Line ZVS Flyback Switcher ICs incorporate both primary and secondary-side controllers, with protection, sense elements, and a safety-rated FluxLink™ feedback mechanism into a single IC. The modules include enhanced features for maximizing conversion efficiency, including quasi-resonant switching in discontinuous conduction mode (DCM) operation, accurate SR control, and minimum threshold regulation for LED drivers.

供货情况

库存: