INN3073M-H606-TL

Power Integrations
869-INN3073M-H606-TL
INN3073M-H606-TL

制造商:

说明:
交流/直流转换器 12 W (85-265 VAC)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Power Integrations
产品种类: 交流/直流转换器
RoHS:  
MinSOP-16
12 W
85 VAC
265 VAC
Si
132 kHz
InnoSwitch3-TN
Reel
Cut Tape
商标: Power Integrations
湿度敏感性: Yes
输出端数量: 1 Output
产品类型: AC/DC Converters
工厂包装数量: 2000
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

InnoSwitch3-TN CV/CC QR Flyback Switcher ICs

Power Integrations InnoSwitch3-TN CV/CC QR Flyback Switcher ICs are high-efficiency offline ICs with a 725V primary MOSFET, synchronous rectification, and integrated secondary side-control. The InnoSwitch3-TN ICs dramatically increase the efficiency of auxiliary power supplies used in appliances, consumer products, and industrial applications. Ideal for isolated and non-isolated designs, these advanced flyback controllers can achieve up to 90% full load efficiency, flat efficiency across the load range, and very low no-load consumption. The InnoSwitch3-TN components may be used as an accurate 5V single-output power supply, with two positive rails or with both positive and negative rails.

库存量: 25

库存:
25 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥10.8367 ¥10.84
¥10.3395 ¥103.40
¥9.8423 ¥246.06
¥8.4411 ¥844.11
¥8.1247 ¥2,031.18
¥7.9665 ¥3,983.25
¥7.3224 ¥7,322.40
整卷卷轴(请按2000的倍数订购)
¥7.0738 ¥14,147.60
¥6.4523 ¥25,809.20