INN3166C-H109-TL

Power Integrations
869-INN3166C-H109-TL
INN3166C-H109-TL

制造商:

说明:
交流/直流转换器 36 W (85-265 VAC)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Power Integrations
产品种类: 交流/直流转换器
RoHS:  
SMD/SMT
InSOP-24D
27 V
27 W, 40 W
85 VAC
265 VAC
Flyback
Si
132 kHz
860 uA
- 40 C
+ 105 C
2.32 A
InnoSwitch3-CE
Reel
商标: Power Integrations
绝缘: Isolated
湿度敏感性: Yes
输出端数量: 1 Output
产品: AC/DC Converters
产品类型: AC/DC Converters
工厂包装数量: 2000
子类别: PMIC - Power Management ICs
商标名: PowiGan
类型: Off Line Converter
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

InnoSwitch ICs

Power Integrations InnoSwitch™ family combines primary, secondary, and feedback circuits in a single surface-mounted off-line flyback switcher IC. The InnoSwitch IC incorporates the primary FET, the primary-side controller, a secondary-side controller for synchronous rectification, and FluxLink™ technology to eliminate the need for an optocoupler.

InnoSwitch™3 with PowiGaN™ ICs

Power Integrations InnoSwitch™3 with PowiGaN™ ICs incorporate both primary and secondary controllers, with sensory elements and safety-rated feedback mechanism (FluxLink™) into a single IC. The InnoSwitch3-Series ICs offer ease of use in developing and manufacturing low-voltage, high-current power supplies.

供货情况

库存:
无库存
生产周期:
最少: 2000   倍数: 2000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按2000的倍数订购)
¥8.1812 ¥16,362.40
¥7.8535 ¥31,414.00