INN3265C-H214-TL

Power Integrations
869-INN3265C-H214-TL
INN3265C-H214-TL

制造商:

说明:
交流/直流转换器 25 W (85-265 VAC)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Power Integrations
产品种类: 交流/直流转换器
RoHS:  
SMD/SMT
InSOP-24D
1.265 V
25 W
4.65 V
5.15 V
Flyback
Si
80 kHz
650 uA
- 40 C
+ 105 C
InnoSwitch3-CP
Reel
商标: Power Integrations
绝缘: Isolated
湿度敏感性: Yes
输出端数量: 1 Output
产品: Switchers
产品类型: AC/DC Converters
工厂包装数量: 2000
子类别: PMIC - Power Management ICs
商标名: PowiGaN
类型: Off - Line CV/CC QR Flyback
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

InnoSwitch ICs

Power Integrations InnoSwitch™ family combines primary, secondary, and feedback circuits in a single surface-mounted off-line flyback switcher IC. The InnoSwitch IC incorporates the primary FET, the primary-side controller, a secondary-side controller for synchronous rectification, and FluxLink™ technology to eliminate the need for an optocoupler.

InnoSwitch™3 with PowiGaN™ ICs

Power Integrations InnoSwitch™3 with PowiGaN™ ICs incorporate both primary and secondary controllers, with sensory elements and safety-rated feedback mechanism (FluxLink™) into a single IC. The InnoSwitch3-Series ICs offer ease of use in developing and manufacturing low-voltage, high-current power supplies.

Power Integrations InnoSwitch-CP Switcher ICs - INACTIVE

Power Integrations InnoSwitch™-CP Switcher ICs enable designers to simplify the development of low-voltage, high-current power supplies. The InnoSwitch-CP architecture integrates a flyback controller, 650V or 725V MOSFET, secondary-side sensing, a synchronous rectification driver, and a FluxLink™, HIPOT-isolated, feedback link to a single IC. InnoSwitch’s innovative use of the integrated communication link and close component proximity ensures accurate control of a secondary-side synchronous rectification MOSFET and optimizes primary-side switching. In addition, the minimal DC bias requirements of the link allow the system to achieve less than 15mW no-load to maximize efficiency in standby mode and meet EcoSmart™– Energy Efficient standards. The devices provide reinforced insulation and an isolation voltage of >4,000VAC. The InnoSwitch-CP Switcher ICs are ideal for compact enclosures or designs with high-efficiency requirements such as QC 3.0 and USB PD chargers.
Learn More

供货情况

库存:
无库存
生产周期:
最少: 2000   倍数: 2000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按2000的倍数订购)
¥7.9778 ¥15,955.60
¥7.3111 ¥29,244.40