INN3626C-H606-TL

Power Integrations
869-INN3626C-H606-TL
INN3626C-H606-TL

制造商:

说明:
交流/直流转换器 35 W (85-580 VAC)

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Power Integrations
产品种类: 交流/直流转换器
RoHS:  
SMD/SMT
InSOP-24D
3 V to 24 V
35 W
85 VAC
580 VAC
Flyback
GaN
25 kHz to 110 kHz
- 40 C
+ 150 C
InnoSwitch3-EP
Reel
Cut Tape
商标: Power Integrations
绝缘: Isolated
湿度敏感性: Yes
产品: Switch ICs
产品类型: AC/DC Converters
工厂包装数量: 2000
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

InnoSwitch ICs

Power Integrations InnoSwitch™ family combines primary, secondary, and feedback circuits in a single surface-mounted off-line flyback switcher IC. The InnoSwitch IC incorporates the primary FET, the primary-side controller, a secondary-side controller for synchronous rectification, and FluxLink™ technology to eliminate the need for an optocoupler.

InnoSwitch™3 with PowiGaN™ ICs

Power Integrations InnoSwitch™3 with PowiGaN™ ICs incorporate both primary and secondary controllers, with sensory elements and safety-rated feedback mechanism (FluxLink™) into a single IC. The InnoSwitch3-Series ICs offer ease of use in developing and manufacturing low-voltage, high-current power supplies.

InnoSwitch™3-EP ICs

Power Integrations InnoSwitch™3-EP ICs simplify the design and build of flyback power converters, mainly those requiring high efficiency and compact size. The InnoSwitch3-EP family incorporates primary and secondary controllers and safety-rated feedback into a single IC.

库存量: 2,380

库存:
2,380 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥28.3743 ¥28.37
¥21.3457 ¥213.46
¥19.6055 ¥490.14
¥17.6167 ¥1,761.67
¥16.7127 ¥4,178.18
¥16.4641 ¥8,232.05
¥16.046 ¥16,046.00
整卷卷轴(请按2000的倍数订购)
¥15.0516 ¥30,103.20
¥14.7239 ¥58,895.60