INN3947CQ0501-TL

Power Integrations
869-INN3947CQ0501-TL
INN3947CQ0501-TL

制造商:

说明:
交流/直流转换器 1700V 35W (40-1200VDC)

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Power Integrations
产品种类: 交流/直流转换器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
InnoSwitch3-AQ
Reel
商标: Power Integrations
湿度敏感性: Yes
产品类型: AC/DC Converters
工厂包装数量: 2000
子类别: PMIC - Power Management ICs
商标名: InnoSwitch
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

InnoSwitch™3 with PowiGaN™ ICs

Power Integrations InnoSwitch™3 with PowiGaN™ ICs incorporate both primary and secondary controllers, with sensory elements and safety-rated feedback mechanism (FluxLink™) into a single IC. The InnoSwitch3-Series ICs offer ease of use in developing and manufacturing low-voltage, high-current power supplies.

InnoSwitch™3-AQ Switcher ICs

Power Integrations InnoSwitch™3-AQ Switcher ICs are CV/CC QR Flyback Switcher ICs integrated with 750V/900V/1700V switch and FluxLink™ feedback. These switcher ICs combine primary controllers, secondary controllers, and safety-rated feedback into a single IC. The InnoSwitch3-AQ switches offer protection features such as line over- and under-voltage protection, output over-voltage and over-current limiting, and over-temperature shutdown. These switcher ICs incorporate up to 95% efficiency across the full load range, <15mW no-load input power, and 30V to >1000VDC wide input voltage range. Typical applications include traction inverter emergency power supply, high-voltage to low-voltage DC to DC converters, battery management systems, and onboard chargers.

供货情况

库存: