LCS708HG

Power Integrations
869-LCS708HG
LCS708HG

制造商:

说明:
栅极驱动器 440W HV CONTROLLER MOSFET

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Power Integrations
产品种类: 栅极驱动器
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
Through Hole
eSIP-16J
2 Driver
2 Output
11.4 V
15 V
- 40 C
+ 150 C
HiperLCS
Tube
商标: Power Integrations
工作电源电流: 8.8 mA
产品类型: Gate Drivers
工厂包装数量: 30
子类别: PMIC - Power Management ICs
技术: Si
商标名: HiperLCS
单位重量: 638 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LCS70x HiperLCS™ Integrated LLC Controllers

Power Integrations LCS70x HiperLCS™ Integrated LLC Controllers are an Integrated LLC power stage incorporating a multi-function controller, high-side and low-side gate drivers, plus two power MOSFETs in a half-bridge configuration. The variable frequency controller of the LCS70x HiperLCS  Integrated LLC Controller provides high efficiency by switching the power MOSFETs at zero voltage (ZVS), eliminating switching losses. Typical applications for the Power Integrations LCS70x HiperLCS Integrated LLC Controllers are high efficiency power supplies, LCD TV power supplies, LED street and area lighting, printer power supplies, and audio amplifiers.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥79.7328 ¥79.73
¥76.6818 ¥2,300.45
¥65.7547 ¥7,890.56
¥65.6756 ¥17,732.41
¥64.7716 ¥33,033.52
¥55.8333 ¥56,949.97