LNK4022S-TL

Power Integrations
869-LNK4022S-TL
LNK4022S-TL

制造商:

说明:
交流/直流转换器 6.5 W 85-265 VAC CV/CC Switcher

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Power Integrations
产品种类: 交流/直流转换器
RoHS:  
SMD/SMT
SOT-23-6
5 V
6.5 W
85 VAC
265 VAC
Si
65 kHz
50 %
2 mA
- 25 C
+ 125 C
2 A
LNK4
Reel
Cut Tape
商标: Power Integrations
输出端数量: 1 Output
产品类型: AC/DC Converters
工厂包装数量: 10000
子类别: PMIC - Power Management ICs
商标名: LinkSwitch-4
类型: CV/CC Switcher
单位重量: 36 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LinkSwitch-4 CV/CC Switcher

Power Integrations LinkSwitch™-4 Family of offline power conversion ICs targets chargers and adapters required to meet stringent new efficiency rules from the US Department of Energy (DoE) and European Code of Conduct (CoC). Power Integrations LinkSwitch-4 exceeds these requirements while using a low-complexity Schottky diode secondary, even for high-current 1.5 A and 2 A smartphone chargers. The LinkSwitch-4 Family features an advanced adaptive base-emitter switched drive scheme for bipolar junction transistor (BJT) switches to improve power conversion efficiency.

库存量: 969

库存:
969 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1.7402 ¥1.74
¥1.4125 ¥7,062.50
整卷卷轴(请按10000的倍数订购)
¥1.4125 ¥14,125.00