LNK603PG

Power Integrations
869-LNK603PG
LNK603PG

制造商:

说明:
交流/直流转换器 85-265 VAC 2.5W LinkSwitch II

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Power Integrations
产品种类: 交流/直流转换器
RoHS:  
Through Hole
DIP-8C
6 V
3.3 W
85 VAC
265 VAC
Si
66 kHz
55 %
440 uA
- 40 C
+ 150 C
214 mA
LNK6x
Tube
商标: Power Integrations
输出端数量: 1 Output
产品类型: AC/DC Converters
工厂包装数量: 50
子类别: PMIC - Power Management ICs
商标名: LinkSwitch-II
类型: CV/CC Switcher
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LinkSwitch-II CV/CC Switchers

Power Integrations LinkSwitch®-II family of CV/CC switchers simplify low power CV/CC charger designs by incorporating a 700V power MOSFET, a novel On/Off control state machine, and other features onto a monolithic IC. The devices include a revolutionary control technique that provides tight output voltage and current regulation, as well as compensates for transformer and internal parameter tolerances and input voltage variations. The product requires no optocoupler or secondary CV/CC control circuitry and eliminates the control loop compensation circuitry.

LinkSwitch-CV Family

Power Integrations LinkSwitch-CV Family energy-efficient, off-line switcher family dramatically simplifies CV converters by eliminating the optocoupler, all secondary CV control circuitry, and bias winding supply (IC is self-biasing). The Power Integrations LNK623-626 family is ECOSmart® energy efficient with a no-load consumption of less than 200mW at 230VAC and down to below 70mW with optional external bias. The LinkSwitch-CV switcher family includes advanced performance features that compensate for external component temperature variations and offer very tight IC parameter tolerances using proprietary trimming technology. The Power Integrations device also offers auto-restart protection that reduces delivered power by more than 95% for output short circuit and all control loop faults. The switcher family is ideal for use in DVD/STB, adapters, standby and auxiliary supplies, home appliances, white goods, consumer electronics, and industrial controls.

库存量: 902

库存:
902 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥9.5937 ¥9.59
¥8.6897 ¥86.90
¥8.1021 ¥405.11
¥6.893 ¥689.30
¥6.667 ¥1,666.75
¥5.537 ¥5,537.00
¥5.198 ¥25,990.00