LNK624PG

Power Integrations
551-LNK624PG
LNK624PG

制造商:

说明:
交流/直流转换器 5.5 W (85-265 VAC)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Power Integrations
产品种类: 交流/直流转换器
RoHS:  
Through Hole
DIP-8C
6 V
6.5 W
85 VAC
265 VAC
Si
100 kHz
54 %
440 uA
- 40 C
+ 150 C
268 mA
LNK6
Tube
商标: Power Integrations
输出端数量: 3 Output
产品类型: AC/DC Converters
工厂包装数量: 50
子类别: PMIC - Power Management ICs
商标名: LinkSwitch-CV
类型: Off Line Converter
单位重量: 4.736 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LinkSwitch-CV Family

Power Integrations LinkSwitch-CV Family energy-efficient, off-line switcher family dramatically simplifies CV converters by eliminating the optocoupler, all secondary CV control circuitry, and bias winding supply (IC is self-biasing). The Power Integrations LNK623-626 family is ECOSmart® energy efficient with a no-load consumption of less than 200mW at 230VAC and down to below 70mW with optional external bias. The LinkSwitch-CV switcher family includes advanced performance features that compensate for external component temperature variations and offer very tight IC parameter tolerances using proprietary trimming technology. The Power Integrations device also offers auto-restart protection that reduces delivered power by more than 95% for output short circuit and all control loop faults. The switcher family is ideal for use in DVD/STB, adapters, standby and auxiliary supplies, home appliances, white goods, consumer electronics, and industrial controls.

库存量: 1,052

库存:
1,052 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8.2716 ¥8.27
¥8.1699 ¥81.70
¥7.8648 ¥393.24
¥6.8704 ¥687.04
¥6.6557 ¥1,663.93
¥6.4071 ¥3,203.55
¥5.9551 ¥5,955.10
¥5.6839 ¥14,209.75
¥5.2884 ¥26,442.00