LNK6763V

Power Integrations
869-LNK6763V
LNK6763V

制造商:

说明:
交流/直流转换器 Off-Line Switcher IC PSR LinkSwitch HP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Power Integrations
产品种类: 交流/直流转换器
RoHS:  
Through Hole
eDIP-12B
15 W
Si
120 kHz to 136 kHz
1.2 mA
15 uA
LNK6xx
Tube
商标: Power Integrations
产品类型: AC/DC Converters
工厂包装数量: 48
子类别: PMIC - Power Management ICs
商标名: LinkSwitch-HP
类型: Off Line Converter
单位重量: 2 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LinkSwitch™-HP Off-Line Switchers

Power Integrations LinkSwitch™-HP Off-Line Switcher family of flyback power supply ICs incorporate a primary side regulated (PSR) controller and high-voltage power MOSFET in a single package. The IC family includes devices optimized for constant voltage (CV) operation at power ranges from 9W to 90W. Power Integrations LinkSwitch-HP IC controller features +/-5% CV accuracy, selectable current limit, programmable latching or hysteretic OVP, UVP and OTP, improved overload power compensation over line, fast AC reset, and programmable shutdown delay time. These devices include a K package, an eSOP-12B low-profile surface-mount package for ultra-slim designs.

供货情况

库存:
无库存
生产周期:
最少: 960   倍数: 48
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4.7008 ¥4,512.77
¥4.1358 ¥4,168.89
¥3.7177 ¥18,737.21