LNK6769E

Power Integrations
869-LNK6769E
LNK6769E

制造商:

说明:
交流/直流转换器 118 W 85-265 VAC 153 W 230 VAC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Power Integrations
产品种类: 交流/直流转换器
RoHS:  
Si
LNK6xx
Tube
商标: Power Integrations
产品类型: AC/DC Converters
工厂包装数量: 48
子类别: PMIC - Power Management ICs
商标名: LinkSwitch-HP
单位重量: 2 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LinkSwitch™-HP Off-Line Switchers

Power Integrations LinkSwitch™-HP Off-Line Switcher family of flyback power supply ICs incorporate a primary side regulated (PSR) controller and high-voltage power MOSFET in a single package. The IC family includes devices optimized for constant voltage (CV) operation at power ranges from 9W to 90W. Power Integrations LinkSwitch-HP IC controller features +/-5% CV accuracy, selectable current limit, programmable latching or hysteretic OVP, UVP and OTP, improved overload power compensation over line, fast AC reset, and programmable shutdown delay time. These devices include a K package, an eSOP-12B low-profile surface-mount package for ultra-slim designs.

Power Integrations LNK6778E LinkSwitch™-HP AC/DC Converter

Power Integrations LNK6778E LinkSwitch™-HP AC/DC Converter is a highly efficient, high power off-line switcher with Accurate Primary-Side Regulation (PSR). LinkSwitch™ monolithically integrates a controller and high-voltage power MOSFET into one package. This device uses an enhanced peak current mode PWM control scheme with multimode operation. This switch has a fully integrated soft-start for minimum start-up stress. LinkSwitch™ also has features such as bus overvoltage sense (line OV) and over temperature protection (OTP).

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥11.413 ¥11.41
¥10.9158 ¥272.90
¥9.4242 ¥904.72
¥9.0965 ¥2,619.79
¥8.4411 ¥4,456.90
¥8.023 ¥8,087.18
¥8.0117 ¥20,381.76
¥7.4693 ¥37,645.27