LXA06B600

Power Integrations
903-LXA06B600
LXA06B600

制造商:

说明:
整流器 X-Series 600V 6A Low Qrr

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Power Integrations
产品种类: 整流器
RoHS:  
SMD/SMT
D2Pak
600 V
6 A
Fast Recovery Rectifiers
Single
2.27 V
50 A
250 uA
23 ns
+ 150 C
Qspeed
Reel
商标: Power Integrations
湿度敏感性: Yes
Pd-功率耗散: 62.5 W
产品: Rectifiers
产品类型: Rectifiers
工厂包装数量: 800
子类别: Diodes & Rectifiers
商标名: Qspeed
单位重量: 2 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Qspeed™ Advanced Diodes

Power Integrations Qspeed™ Advanced Diodes combine an extremely low reverse recovery charge (QRR) with a very soft recovery waveform. Together, these features help designers improve the performance of their power conversion circuits. Three versions are currently available. The H-Series features the lowest switching loss which provides the highest efficiency. The Q-Series has the highest softness that provides the lowest EMI. The X-Series offers the lowest cost which gives designers the BOM cost reductions they might be looking for.

供货情况

库存:
无库存
生产周期:
最少: 4800   倍数: 800
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按800的倍数订购)
¥5.0737 ¥24,353.76