LYT0006D-TL

Power Integrations
869-LYT0006D-TL
LYT0006D-TL

制造商:

说明:
LED照明驱动器IC LYTSwitch LED Driver 175 mA (MDCM)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Power Integrations
产品种类: LED照明驱动器IC
RoHS:  
1 Output
280 mA
SO-8C-7
308 V
85 V
66 kHz
LYTSwitch-0
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
商标: Power Integrations
高度: 1.65 mm
输入电压: 85 VAC to 308 VAC
长度: 4.9 mm
安装风格: SMD/SMT
通道数量: 1 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 226 uA
商标名: LYTSwitch
宽度: 3.9 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LYTSwitch-0 Off-Line Low Power LED Driver ICs

Power Integrations LYTSwitch-0 Off-Line Low Power LED Driver ICs are specifically designed for low cost LED bulb replacement applications. The LYTSwitch-0 devices integrate a 700V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit, and thermal shutdown circuitry into a monolithic IC. The start-up and operating power are derived directly from the voltage on the DRAIN pin. This eliminates the need for a bias supply and associated circuitry and allows low-cost discrete inductors to be used. The fully integrated auto-restart circuit in the LYTSwitch-0 family safely limits output power during fault conditions such as short-circuit or open-loop, reducing component count and lower system cost.
Learn more

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥10.0118 ¥10.01
¥7.1981 ¥71.98
¥6.4749 ¥161.87
¥5.6952 ¥569.52
¥5.3223 ¥1,330.58
¥5.1076 ¥2,553.80
¥4.9381 ¥4,938.10
整卷卷轴(请按2500的倍数订购)
¥4.4635 ¥11,158.75
¥4.0228 ¥20,114.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩