RDK-747

Power Integrations
869-RDK-747
RDK-747

制造商:

说明:
电源管理IC开发工具 65W INN3679C-H606 90 VAC - 265 Input

产品属性 属性值 选择属性
Power Integrations
产品种类: 电源管理IC开发工具
RoHS:  
Reference Design Boards
Power Supply
90 VAC to 265 VAC
20 V
NN3679C-H606
InnoSwitch3-EP
商标: Power Integrations
尺寸: 74.9 mm x 35.5 mm
用于: Adapter
输出电流: 3.25 A
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: InnoSwitch3-EP
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504408390
MXHTS:
8504401400
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Reference Design Kits (RDKs)

Power Integrations Reference Design Kits (RDKs) are real-world designs optimized for the most popular power conversion/supply applications. These kits speed up timelines for project development by allowing the developers to evaluate, modify, tune, and test existing proven designs. The same design files can be leveraged towards the developer's projects. Power Integrations RDKs are based on high-performance AC-DC, LED driver, or motor driver ICs. The RDKs include a fully functional reference board with complete documentation and provide the essential materials to start the next power supply design. 

库存量: 1

库存:
1
可立即发货
在途量:
4
预期 2026/12/3
生产周期:
15
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥868.518 ¥868.52