RDK-801

Power Integrations
869-RDK-801
RDK-801

制造商:

说明:
LED 照明开发工具 100W 2-Stage Kit PFS7626C PowiGan

产品属性 属性值 选择属性
Power Integrations
产品种类: LED 照明开发工具
RoHS:  
Reference Design Kits
3-Way Dimming LED Ballast
LYTSwitch-6
Bulk
商标: Power Integrations
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: LYTSwitch-6
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504100000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Reference Design Kits (RDKs)

Power Integrations Reference Design Kits (RDKs) are real-world designs optimized for the most popular power conversion/supply applications. These kits speed up timelines for project development by allowing the developers to evaluate, modify, tune, and test existing proven designs. The same design files can be leveraged towards the developer's projects. Power Integrations RDKs are based on high-performance AC-DC, LED driver, or motor driver ICs. The RDKs include a fully functional reference board with complete documentation and provide the essential materials to start the next power supply design. 

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥868.518 ¥868.52