TOP252PN

Power Integrations
869-TOP252PN
TOP252PN

制造商:

说明:
交流/直流转换器 Int Off-Line Switchr 10-13W PK 15-21W PK

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Power Integrations
产品种类: 交流/直流转换器
RoHS:  
Through Hole
DIP-8C
700 V
15 W
- 300 mV
9 V
Si
132 kHz
78 %
- 40 C
+ 150 C
680 mA
TOP252
Tube
商标: Power Integrations
输入/电源电压—最大值: 9 V
输入/电源电压—最小值: - 300 mV
产品类型: AC/DC Converters
工厂包装数量: 50
子类别: PMIC - Power Management ICs
商标名: TopSwitch-HX
类型: Off Line Converter
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Power Integrations TopSwitch®-HX Off-Line Switcher

Power Integrations’ TOPSwitch®-HX device cost-effectively incorporates a 700V power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection, and other control circuitry onto a monolithic device. The integrated off-line switcher features Power Integrations’ EcoSmart® technology that enables power consumption of less than 200mW at no load and maintains constant efficiency over the full line and load range. The TOPSwitch-HX family meets efficiency requirements for the new energy-efficient standards and enables the design of compact and cost-effective switching power supplies.

库存量: 6,195

库存:
6,195 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8.7688 ¥8.77
¥8.4411 ¥422.06
¥7.1981 ¥719.81
¥7.0625 ¥1,765.63
¥6.78 ¥3,390.00
¥6.1246 ¥6,124.60
¥6.0229 ¥15,057.25
¥5.8421 ¥29,210.50