TOP264KG-TL

Power Integrations
869-TOP264KG-TL
TOP264KG-TL

制造商:

说明:
交流/直流转换器 Int Off-Line Switchr EcoSmart,30W/49W

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Power Integrations
产品种类: 交流/直流转换器
RoHS:  
SMD/SMT
eSOP-12B
30 W
85 VAC
265 VAC
Si
132 kHz
78 %
- 40 C
+ 150 C
TOP264
Reel
Cut Tape
MouseReel
商标: Power Integrations
输入/电源电压—最大值: 265 VAC
输入/电源电压—最小值: 85 VAC
湿度敏感性: Yes
输出端数量: 1 Output
产品类型: AC/DC Converters
工厂包装数量: 1000
子类别: PMIC - Power Management ICs
商标名: TopSwitch-JX
类型: Off Line Converter
单位重量: 749 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TOPSwitch-JX Series Integrated Off-Line Switchers

Power Integrations TOPSwitch-JX Series Integrated Off-Line Switchers with EcoSmart™ Technology each consist of a 725V power MOSFET, high-voltage switched current source, multi-mode PWM control, oscillator, thermal shutdown circuit, fault protection, and other control circuitry, cost effectively incorporated onto each monolithic device. Power Integrations TOPSwitch-JX Series Integrated Off-Line Switchers employ EcoSmart™ Technology which offers no-load consumption below 100mW at 265VAC, up to 750mW standby output power for 1W input at 230VAC, energy efficiency over entire load range, and is ideal for applications from 10W to 245W. TOPSwitch-JX offers high design flexibility for low system cost, with multi-mode PWM control which maximizes efficiency at all loads, accurate programmable current limit, optimized line feed-forward for line ripple rejection, frequency jittering to reduce EMI filter cost, and fully integrated soft-start for minimum start-up stress. The 132kHz operation reduces transformer and power supply size, with a 66kHz option for highest efficiency requirements, and the 725V-rated MOSFET simplifies meeting design derating requirements. Typical applications for the Power Integrations TOPSwitch-JX Series include notebook or laptop adapters, printers, LCD monitors, and audio amplifiers.

库存量: 68,032

库存:
68,032 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥11.9893 ¥11.99
¥11.413 ¥285.33
¥9.9214 ¥992.14
¥9.5937 ¥2,398.43
¥9.266 ¥4,633.00
整卷卷轴(请按1000的倍数订购)
¥8.4411 ¥8,441.10
¥8.3507 ¥16,701.40
¥7.8422 ¥39,211.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。