TOP7078E

Power Integrations
869-TOP7078E
TOP7078E

制造商:

说明:
Power Integrations 300 W (85-264V AC) 400W (230V AC)

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Power Integrations
产品种类: Power Integrations
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
商标: Power Integrations
封装: Tube
系列: TS7
工厂包装数量: 48
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TOPSwitchGaN™ Flyback ICs

Power Integrations TOPSwitchGaN™ Flyback ICs are integrated switched-mode power supplies that extend the maximum output power of a classic flyback converter to 440W. This achievement offers a simpler alternative to complex resonant and LLC topology. The TOPSwitchGaN design monitors an analog feedback current at the control input to modulate the variable-frequency variable-current control. The integrated offline switcher with EcoSmart™ Technology achieves 90% average efficiency between 20% and 100% load. Power Integrations TOPSwitchGaN Flyback ICs help reduce complexity and system cost, improve manufacturability, shorten design time, and, in many cases, eliminate heat sinks. Ideal applications include industrial power supplies, electric vehicle (EV) chargers, appliances, and tools.

供货情况

库存: