A18050-1

Power-Sonic
547-PS-682-WL
A18050-1

制造商:

说明:
密封铅酸电池 6V 9.0AH 450mA WIRE LEADS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Power-Sonic
产品种类: 密封铅酸电池
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:
Rechargeable
6 V
9 Ah
Wire
商标: Power-Sonic
产品类型: Lead Acid Battery
子类别: Battery
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Supplier recommends charging prior to use in application.

Please contact a Mouser Technical Service Representative
for further assistance.


5-1111-12

合规代码
USHTS:
8507208031
MXHTS:
8507200030
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PS Rechargeable Sealed Lead Acid Batteries

Power-Sonic PS Rechargeable Sealed Lead Acid Batteries are designed with Absorbent Glass Mat (AGM) technology to ensure superior performance and reliability. These batteries feature a valve-regulated, spill-proof construction that enables safe operation in any orientation (excluding continuous inverted use). They have a rugged impact-resistant ABS case and cover that are flame retardant to UL94-HB and UL94-V0. Power-Sonic PS Rechargeable Sealed Lead Acid Batteries promote a low discharge rate for long shelf life. The PS series is specifically engineered for use in general-purpose float and light cyclic applications, including fire and security systems, emergency lighting, UPS, toys, and medical devices. VdS-approved models are available.

供货情况

库存: