PS-1280 F1

Power-Sonic
547-PS-1280F1
PS-1280 F1

制造商:

说明:
密封铅酸电池 PS-1280 F1 12V8.0AH F1

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Power-Sonic
产品种类: 密封铅酸电池
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:
Rechargeable
12 V
8 Ah
Quick Connect 0.187"
151 mm
65 mm
99 mm
商标: Power-Sonic
产品类型: Lead Acid Battery
工厂包装数量: 5
子类别: Battery
零件号别名: PS-1280 F1
单位重量: 2.5 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Supplier recommends charging prior to use in application.

Please contact a Mouser Technical Service Representative
for further assistance.


5-1111-12

合规代码
CAHTS:
8507209020
USHTS:
8507208041
JPHTS:
850720010
KRHTS:
8507200000
TARIC:
8507208090
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Power-Sonic PS Series Sealed Lead Acid Batteries - EXPANSION

Power Sonic has expanded their offering of Sealed Lead Acid Batteries to include the PS-1280F1, PS-1280F2 and PS-12200NB. The PS-1280F1 and PS-1280F2 are 8.0AH general purpose batteries in the PS-1270 footprint. The PS-12200NB is a 20AH rated battery in a PS-12180 footprint. These general purpose sealed lead acid batteries provide additional battery capacity without increasing the battery footprint for existing designs.

Power Sonic offers the PS Series Sealed Lead Acid Batteries, including the new 12V 10.5 AH model. These batteries are manufactured with Absorbent Glass Mat (AGM) technology for superior performance. The valve regulated, spill proof construction allows safe operation in any position.
View the entire Power Sonic PS Series Sealed Lead Acid Batteries.

PS Rechargeable Sealed Lead Acid Batteries

Power-Sonic PS Rechargeable Sealed Lead Acid Batteries are designed with Absorbent Glass Mat (AGM) technology to ensure superior performance and reliability. These batteries feature a valve-regulated, spill-proof construction that enables safe operation in any orientation (excluding continuous inverted use). They have a rugged impact-resistant ABS case and cover that are flame retardant to UL94-HB and UL94-V0. Power-Sonic PS Rechargeable Sealed Lead Acid Batteries promote a low discharge rate for long shelf life. The PS series is specifically engineered for use in general-purpose float and light cyclic applications, including fire and security systems, emergency lighting, UPS, toys, and medical devices. VdS-approved models are available.

供货情况

库存: