PSL-BTP-12200 M6

Power-Sonic
547-PSL-BT-12200
PSL-BTP-12200 M6

制造商:

说明:
LiFePO4 - 磷酸铁锂电池 PSL-BTP-12200; 12.8V 20AH Bluetooth

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Power-Sonic
产品种类: LiFePO4 - 磷酸铁锂电池
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Rechargeable
4 Battery
12.8 V
20 Ah
Lithium Iron Phosphate (LiFePO4)
Stud
181 mm
76 mm
165 mm
- 10 C
+ 60 C
PSL-BT
Bulk
商标: Power-Sonic
产品类型: LiFePO4 - Lithium Iron Phosphate Battery
工厂包装数量: 8
子类别: Battery
类型: Rechargeable Lithium Bluetooth Battery
零件号别名: LIP12200BTSC
单位重量: 3 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8507609000
USHTS:
8507600090
JPHTS:
850760000
MXHTS:
8507600100
BRHTS:
85076000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PSL-BT BLUETOOTH® Iron Phosphate Batteries

Power-Sonic PSL-BT BLUETOOTH® Rechargeable Lithium Iron Phosphate Batteries provide faster charging, lower self-discharge, and twice the power of lead-acid batteries. The PSL-BT series features 40% of the weight and up to 10 times more cycles than comparable lead-acid batteries. This Rechargeable Battery has a Battery Management System (BMS) that controls the parameters of the battery, providing optimum safety and performance. Power-Sonic PSL-BT Bluetooth Rechargeable Lithium Iron Phosphate Batteries offer over-current, over-charge, over-discharge, and over-temperature protection.

供货情况

库存: