0907-3-CLIP

Preci-dip
437-0907-3-CLIP
0907-3-CLIP

制造商:

说明:
触点探头 Spring-Loaded CLIP 8.05mm Height

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Preci-dip
产品种类: 触点探头
RoHS:  
Contact
Convex
8.05 mm
5 A
3.6 oz
商标: Preci-dip
封装: Bulk
产品类型: Contact Probes
工厂包装数量: 10000
子类别: Test Leads, Banana Plugs, Alligator Clips & Test Probes
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536904000
ECCN:
EAR99
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

0900-CLIP Spring-Loaded Contacts

Preci-Dip 0900-CLIP Spring-Loaded Contacts offer a 5A maximum operating current, 20mΩ dynamic contact resistance, and 20,000 cycles of durability. These contacts feature a surface-mount, clip design, a stainless steel DIN 17224 spring, and integrated multi-finger clips that establish high reliability and electrical continuity between the bodies and pistons. Spring-loaded contacts are more tolerant to misaligned and non-coplanar mating conditions and facilitate blind mating requirements. Preci-Dip 0900-CLIP Spring-Loaded Contacts are designed to fit with most applications, and the length of the contact is adaptive according to the working range from 4.5mm up to 8.5mm.

供货情况

库存:
无库存
生产周期:
最少: 10000   倍数: 10000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥6.9721 ¥69,721.00