400SR16M

Pro-Wave Electronics
114-400SR16M
400SR16M

制造商:

说明:
扬声器与变频器 ULTRASONIC RECEIVER 40kHz -61dB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pro-Wave Electronics
产品种类: 扬声器与变频器
RoHS:  
Transducers
Ultrasonic
PCB Mount
40 kHz
120 dBA
Round
Solder Pin
- 30 C
+ 70 C
16.2 mm
12.25 mm
Ceramic
商标: Pro-Wave Electronics
高度: 12.2 mm
封装: Tray
产品类型: Speakers & Transducers
工厂包装数量: 140
子类别: Audio Devices
零件号别名: 255-400SR16-ROX
单位重量: 2.600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8504509590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

400ST/R160 Air Ultrasonic Ceramic Transducers

Pro-Wave Electronics 400ST/R160 Air Ultrasonic Ceramic Transducers are suitable for continual wave driving, such as Doppler motion detectors. A piezoelectric ceramic disc is mounted on the node of the fundamental resonant frequency, and a conical metal resonator is bonded at the center of the disc that acts as a rigid piston. This special construction is vibration-free and provides high sensitivity, a wider bandwidth, and excellent durability in wide temperature and humidity ranges.

库存量: 1,474

库存:
1,474 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥64.9298 ¥64.93
¥53.6863 ¥2,684.32
¥48.8047 ¥4,880.47
¥42.4315 ¥23,761.64
¥40.5331 ¥45,397.07
¥38.3748 ¥80,587.08
5,040 报价