AE2002

Pulse Electronics
673-AE2002
AE2002

制造商:

说明:
共模扼流圈/滤波器 100BASE-T1 CMC Choke 10/100speedAEC-Q200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pulse
产品种类: 共模扼流圈/滤波器
RoHS:  
Automotive Ethernet
PCB Mount
SMD/SMT
1 Channel
160 uH
100 mA
5 Ohms
- 40 C
+ 125 C
1812 (4532 metric)
4.5 mm
3.2 mm
2.8 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Common Mode Chokes
Common Mode Choke Coil for Automotive
商标: Pulse Electronics
产品类型: Common Mode Chokes
屏蔽: Unshielded
工厂包装数量: 2500
子类别: Inductors, Chokes & Coils
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504318090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Automotive Communications Solutions

Pulse Electronics Automotive Communications Solutions feature a full line of AEC-Q200-qualified Ethernet Magnetics and Common Mode Chokes for automotive communication applications. Pulse Electronics automotive products are designed to operate from -40°C up to +125°C, offer high reliability, and meet AEC-Q200 requirements. These components are also designed to meet 100BASE-TX/T1 and 1000BASE-T/T1 IEEE802.3 standards and support all major PHY manufacturers.

10xBase-T1 Automotive Ethernet Common Mode Chokes

Pulse Electronics 10xBase-T1 Automotive Common Mode Chokes are ideal for automotive Ethernet applications. AE2002 and AE0100 are common mode chokes for 100Base-T1, and the AE1210 is a common mode choke for 1000Base-T1. These chokes are AEC-Q200 qualified, and the AE2002 and AE0100 products are designed to meet IEEE 802.3bw, while the AE1210 choke meets IEEE802.3bp requirements. Pulse Electronics 10xBase-T1 Automotive Common Mode Chokes offer high reliability and feature an operating temperature of -40°C to +125°C.

I/O群组产品

YAGEO Group(YAGEO、KEMET、Pulse)I/O产品包括天线、电容器、扼流圈、滤波器、变压器、连接器、传感器和电感器。在数字系统中,输入和输出对于它们与其他系统和设备的通信至关重要。这些是系统的臂件和支脚,使其能够工作。它们通常包括USB连接、内部和外部天线、集成RJ45模块和环境传感器。这些连接器通常都需要某种类型的控制器,在某些情况下还需要信号线路扼流圈来过滤各种噪声。该控制器本身包含射频电容器和电感器,可过滤不必要的噪声和干扰信号。以下框图是YAGEO Group提供的输入和输出连接器和器件网络的示例。

Automotive Ethernet Common Mode Chokes

Pulse Electronics Automotive Ethernet Common Mode Chokes are an AEC-Q200-qualified common mode choke family that supports 10/100 and 1G speeds. These Ethernet common mode chokes are designed to meet IEEE 802.3bw standards and are qualified at Marvell, Broadcom, and Valens, maintaining performance at temperatures ranging from -40°C to +125°C. This automotive solution is geared for high reliability and high-volume manufacturing. Pulse Electronics Automotive Ethernet Common Mode Chokes are ideal for vehicular applications such as onboard diagnostics, infotainment, gateways, and 360° camera systems.

WE-CMB共模电源线电感器(扼流圈)

Würth Elektronik WE-CMB共模电源线电感器(扼流圈)具有紧凑的设计,即使在低频范围内仍能对非对称干扰实现高抑制。此外,由于采用了低电容绕组技术,这些电感器可提供宽带屏蔽。Würth Elektronik WE-CMB共模电源线电感器是电力电子和共模噪声抑制的理想选择。寄生会对共模滤波器的噪声衰减和电流额定值产生极大的影响。Würth设计WE-CMB系列的目的是在其有用的频带内将寄生效应降至最低,以实现消除噪声的设计目的。

库存量: 5,747

库存:
5,747 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 10000
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥23.0746 ¥23.07
¥19.9332 ¥199.33
¥17.6958 ¥442.40
¥16.2946 ¥1,629.46
¥15.5488 ¥3,887.20
¥15.3002 ¥7,650.10
¥15.142 ¥15,142.00
整卷卷轴(请按2500的倍数订购)
¥14.4753 ¥36,188.25
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩