GNSSL1L2182515

Pulse Electronics
673-GNSSL1L2182515
GNSSL1L2182515

制造商:

说明:
天线 Stacked L1 / L2 Active patch 15dB LNA GPS Glonass Galileo Beidou IRNSS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pulse
产品种类: 天线
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Patch
1.215 GHz
1.602 GHz
15 dB
50 Ohms
- 40 C
+ 85 C
2 Band
PCB Mount
Connector
I-PEX MHF
Glonass, GPS, Multiband Satellite Navigation
30 mm
30 mm
12.69 mm
1.13 mm
GNSSL1L
Tray
商标: Pulse Electronics
电缆长度: 100 mm
极性: RHCP
工厂包装数量: 240
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8529104040
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

External Active Navigation Antennas

Pulse Electronics External Active Navigation Antennas feature an 1170MHz to 1610MHz frequency range in various antenna types, including chip and patch antennas. The GNSSL1L series has stacked L1/L2 patch antennas with a single RF input and DC bias. The GNSSCGMSMA antenna is IP65-rated and mounted with adhesive tape. The GNSSDM30NM patch antenna is RoHS-compliant and IP67-rated. The GNSSMMSMA antenna features a 9mA current consumption rating and 28dB LNA gain. The W3089 chip antenna has a compact design with SMT mounting on PCBs. Pulse Electronics External Active Navigation Antennas are ideal for location-based services (LBS), the Internet of Things (IoT), and GPS, GLONASS, Galileo, BeiDou, and IRNSS protocols.

L1/L2、L1/L5和L1/L2/L5频段天线

Pulse Electronics  L1/L2、L1/L5及L1/L2/L5频段天线在LTE 5G和Wi-Fi® 6E频率上具有出色的带外抑制能力,抑制比达50dB至80dB。这些天线配备15dB和30dB配置的低噪声放大器 (LNA),支持L1/L2、L1/L5或L1/L2/L5频段,可兼容GPS、GLONASS、Galileo、北斗和IRNSS系统。这些天线经久耐用, 具有内部ESD保护功能,增强了在各种操作环境下的可靠性。由于采用紧凑的30mm x 30mm叠层陶瓷贴片和13.09mm高度设计,这些天线可轻松集成到空间有限的设备中。

库存量: 88

库存:
88 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥189.1733 ¥189.17
¥162.4488 ¥1,624.49
¥154.7648 ¥3,869.12
¥137.634 ¥13,763.40
¥127.6335 ¥30,632.04
¥126.8877 ¥60,906.10