GPSDM700/5800SSS

Pulse Electronics
673-GPSDM700/5800SSS
GPSDM700/5800SSS

制造商:

说明:
天线 Ant Active GPS 3Leads Drt Mnt Black

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pulse
产品种类: 天线
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Vehicle Antennas
Active Antenna
698 MHz
5.875 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE)
GPS
LPWAN, WiMAX
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM, U-NII
Module
Sharkfin
4.5 dBi, 6.5 dBi
50 Ohms
2.5:1, 2.0:1
20 W, 20 W, 100 W
- 40 C
+ 85 C
6 Band
Direct / Permanent Mount
Connector
SMA Male
868 MHz, 900 MHz, 1.57542 GHz, 1.945 GHz, 2.45 GHz
Mobile Broadband, Fixed Broadband, Navigation, Asset Tracking, Fleet Management, Public Safety
88.3 mm
IP65
5.18 mm RG58 x 2, 5.18 mm RG174
Bulk
商标: Pulse Electronics
电缆长度: 5.18 m
工厂包装数量: 12
子类别: Antennas
单位重量: 685.485 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
TARIC:
8529106900
ECCN:
7A994
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SLPT Antennas

Pulse Electronics Shadow Low Profile Transit (SLPT) Antennas are designed to perform over high-percentage bandwidth applications. These antennas feature a smaller, slimmer option compared to the current LPT series but without sacrificing performance. SLPT antennas incorporate a ruggedized IP67-weatherproof, tamper-proof design and can support multiple cable and connector options. Pulse Electronics SLPT Antennas are ideal for specific-frequency bands needed for public safety, smart grids, WLAN, Wi-Fi®, 3G/4G LTE, and more.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,117.6604 ¥1,117.66
¥927.9108 ¥11,134.93
¥885.2307 ¥21,245.54
¥879.3547 ¥94,970.31