HM1188NL

Pulse Electronics
673-HM1188NL
HM1188NL

制造商:

说明:
音频变压器/信号变压器 100BaseTX SMD NonPoE 350uH 1-Port

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pulse
产品种类: 音频变压器/信号变压器
RoHS:  
LAN Transformers
Module
SMD/SMT
1 MHz to 200 MHz
350 uH
1.5 kV
- 40 C
+ 105 C
Single
0.5 in
0.28 in
0.235 in
HM
Tube
商标: Pulse Electronics
产品类型: Audio & Signal Transformers
屏蔽: Unshielded
工厂包装数量: 40
子类别: Transformers
单位重量: 2.442 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

100 / 1000BASE-TX/T1 Ethernet Magnetics & Chokes

Pulse Electronics 100BASE-TX/T1 and 1000BASE-TX/T1 Ethernet Magnetics & Common Mode Chokes, part of Pulse Electronics' automotive communication portfolio, are available in multiple packages and configurations. The 100 & 1000BASE-TX/T1 parts meet AEC-Q200 requirements and support all major PHY manufacturers. These Ethernet magnetics and common mode chokes are TS-16949 certified and designed to operate from -40ºC to +125ºC. The parts are PPAP Level 3 capable.

I/O群组产品

YAGEO Group(YAGEO、KEMET、Pulse)I/O产品包括天线、电容器、扼流圈、滤波器、变压器、连接器、传感器和电感器。在数字系统中,输入和输出对于它们与其他系统和设备的通信至关重要。这些是系统的臂件和支脚,使其能够工作。它们通常包括USB连接、内部和外部天线、集成RJ45模块和环境传感器。这些连接器通常都需要某种类型的控制器,在某些情况下还需要信号线路扼流圈来过滤各种噪声。该控制器本身包含射频电容器和电感器,可过滤不必要的噪声和干扰信号。以下框图是YAGEO Group提供的输入和输出连接器和器件网络的示例。

Automotive Communications Solutions

Pulse Electronics Automotive Communications Solutions feature a full line of AEC-Q200-qualified Ethernet Magnetics and Common Mode Chokes for automotive communication applications. Pulse Electronics automotive products are designed to operate from -40°C up to +125°C, offer high reliability, and meet AEC-Q200 requirements. These components are also designed to meet 100BASE-TX/T1 and 1000BASE-T/T1 IEEE802.3 standards and support all major PHY manufacturers.

库存量: 711

库存:
711 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 160
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥54.6807 ¥54.68
¥46.9854 ¥469.85
¥42.9287 ¥1,073.22
¥41.8552 ¥1,674.21
¥40.9399 ¥4,912.79

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥55.7542
最小:
1