HU4009NL

Pulse Electronics
673-HU4009NL
HU4009NL

制造商:

说明:
脉冲变压器 MDL, SIN 2.5G, 1:1 SMT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pulse
产品种类: 脉冲变压器
RoHS:  
SMD/SMT
商标: Pulse Electronics
最大工作温度: + 70 C
最小工作温度: 0 C
封装: Tube
产品: Ethernet Controllers
产品类型: Ethernet ICs
工厂包装数量: 25
子类别: Transformers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
USHTS:
8504312000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PoE/PoE+/4P Solutions

Pulse Electronics PoE/PoE+/4P Solutions include LAN discrete magnetics and integrated connector modules (ICMs) designed and manufactured to comply with IEEE802.3 and ANSI X3.263 standards. The products support 100BASE-TX, 1000BASE-T, 2.5GBASE-T, 5GBASE-T, and 10GBASE-T data rates and meet IEEE 802.3 specifications for PoE/PoE+/4P PoE applications. Pulse connector modules with integrated magnetics are available with or without LEDs. Applications include switches, routers, base stations, access points, IPTV, industrial networking equipment, gateways, and security cameras. 

2.5GBase-T Ethernet Magnetic MDLs

Pulse Electronics 2.5GBase-T Ethernet Magnetic MDLs are designed to meet IEEE802.3bz for the 2.5GBase-T standard. These Ethernet MDLs are compatible with all major 2.5GBase-T PHY suppliers and are ideal for applications with higher bandwidth requirements. Pulse Electronics 2.5GBase-T MDLs are available in different variants based on the number of ports and Power Over Ethernet (POE) rating. These Ethernet MDLs feature industry standard footprints, multiple packaging options, and various profile heights. Typical applications include access points, switches, base stations, and gateways. 

I/O群组产品

YAGEO Group(YAGEO、KEMET、Pulse)I/O产品包括天线、电容器、扼流圈、滤波器、变压器、连接器、传感器和电感器。在数字系统中,输入和输出对于它们与其他系统和设备的通信至关重要。这些是系统的臂件和支脚,使其能够工作。它们通常包括USB连接、内部和外部天线、集成RJ45模块和环境传感器。这些连接器通常都需要某种类型的控制器,在某些情况下还需要信号线路扼流圈来过滤各种噪声。该控制器本身包含射频电容器和电感器,可过滤不必要的噪声和干扰信号。以下框图是YAGEO Group提供的输入和输出连接器和器件网络的示例。

库存量: 16

库存:
16 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
数量大于16的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥85.0325 ¥85.03
¥79.9023 ¥799.02
¥76.5914 ¥1,914.79
¥74.1958 ¥3,709.79
¥60.8844 ¥6,088.44
¥55.4152 ¥13,853.80
¥55.257 ¥55,257.00
2,500 报价