ICEFINLDMN

Pulse Electronics
673-ICEFINLDMN
ICEFINLDMN

制造商:

说明:
天线 IP67 3.1/5.17 dBi, Direct

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pulse
产品种类: 天线
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
Passive Antenna
698 MHz
2.7 GHz
3G/4G, Cellular (NBIoT, LTE), DSRC
IoT, ISM
Module
Sharkfin
3.1 dBi, 5.17 dBi
50 Ohms
3.2 :1, 2 :1
30 W
- 40 C
+ 85 C
2 Band
Direct / Permanent Mount
Connector
N Female
830 MHz, 2.2 GHz
Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi
78.71 mm
IP67
ICEFINx
Bulk
商标: Pulse Electronics
极性: Vertical
工厂包装数量: 96
子类别: Antennas
单位重量: 223 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Outdoor / External Antennas

Pulse Electronics Outdoor / External Antennas are ideal for wireless, metering, mesh networks, infrastructure, mini base station deployments, and remote monitoring. Outdoor solutions are windproof up to 100 mph and offer IP (Ingress Protect) ratings of IP65, 67, and 68. The external antennas offer flexible and economical solutions for wireless device OEMs. These devices offer superior transmission and reception between wireless access points and devices. The antennas are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, ZigBee®, and i-DAS applications.

IceFin Low-Profile Multiband Antennas

Pulse Electronics IceFin Low-Profile Multiband Antennas are IP67 weatherproof with a short, slim profile. The IceFin series takes on a transparent, clear form that maintains its RF and mechanical performance. Pulse Electronics IceFin Low-Profile Multiband Antennas offer a range of frequencies from 698MHz to 6000MHz with NMO and direct mounting options. 

库存量: 63

库存:
63 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
数量大于63的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥575.0457 ¥575.05
¥474.7017 ¥4,747.02
¥409.1165 ¥10,227.91
¥409.0261 ¥39,266.51
576 报价