JT8-2000HL

Pulse Electronics
673-JT8-2000HL
JT8-2000HL

制造商:

说明:
模块式连接器/以太网连接器 1X2, RJ45, 10GD, 5CH LED, Tab Up

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pulse
产品种类: 模块式连接器/以太网连接器
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x2
8P8C
Shielded, EMI Fingers
Cat 6a
Through Hole
Right Angle
Solder
0 C
+ 70 C
Black
Tab Up
JT8
Tray
应用: 10G Base-T
商标: Pulse Electronics
触点电镀: Gold
可燃性等级: UL 94 V-0
触点数量: 16 Contact
端口数量: 2 Port
位置数量: 16 Position
产品类型: Modular Connectors / Ethernet Connectors
工厂包装数量: 15
子类别: Modular Connectors / Ethernet Connectors
商标名: PulseJack
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

10GBASE-T Ethernet Connector Modules

Pulse Electronics 10GBASE-T Ethernet Connector Modules are qualified with major 10GBASE-T PHY manufacturers. The modules are available with or without LEDs and in different variants based on the number of ports and channels. The JT6, JT7, and JXT7 platforms offer a Power over Ethernet (PoE) option and are compliant with IEEE 802.3 standards. These RoHS-compliant modules feature four or five channels with through-hole pin and press-fit technology mounting options. Pulse Electronics 10GBASE-T Ethernet Connector Modules are designed to support 10GBASE-T transceivers. Typical applications include servers, base stations, access points, and routers.

库存量: 90

库存:
90 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥247.8994 ¥247.90
¥179.4892 ¥1,794.89
¥172.4606 ¥5,173.82
¥165.2625 ¥9,915.75
¥161.8725 ¥16,996.61
¥159.3978 ¥40,646.44
¥157.3299 ¥80,238.25
2,505 报价