LORA-K

Pulse Electronics
673-LORA-K
LORA-K

制造商:

说明:
天线开发工具 ISM Series Kit 1-4Pcs of 20 Values

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。

产品属性 属性值 选择属性
Pulse
产品种类: 天线开发工具
RoHS:  
Antenna Kits
698 MHz to 2.5 GHz
LoRa
Bulk
商标: Pulse Electronics
描述/功能: Sample Kit of LORA Antennas
尺寸: 14.37 mm x 11.02 mm x 2.95 mm
产品类型: Antenna Development Tools
系列: LORA-K
工厂包装数量: 1
子类别: Development Tools
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Kits

Pulse Electronics Kits feature embedded antennas, internal antennas, and external antennas. These products are available in variants of Instrumentation, Scientific, and Medical (ISM) antenna kits, LoRa antenna kits, and Internet of Things (IoT) antenna kits. The antenna kits primarily support ISM bands while some kits also support Wi-Fi®, BLUETOOTH®, Bluetooth Low Energy (BLE), and GPS. Typical applications include sensing, remote monitoring, home automation, agriculture, transportation, and more. 

供货情况

库存: