SB617-7125G0400

Pulse Electronics
673-SB617-7125G0400
SB617-7125G0400

制造商:

说明:
天线 Stealt Blade 5G Antenna Dipole 50Ohms Linear Omni 3W 617 to 7125 MHz

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pulse
产品种类: 天线
RoHS:  
Indoor Antennas
Blade Antenna
617 MHz
7.12 GHz
Straight
3 dBi, 3.5 dBi, 5.2 dBi, 5.5 dBi, 6.5 dBi
50 Ohms
- 40 C
+ 85 C
5 Band
Direct / Permanent Mount
Connector
SMA
116 mm
16.8 mm
2 mm
IP67
RG-174
SB617
Bulk
商标: Pulse Electronics
电缆长度: 400 mm
频率范围: 617 MHz to 960 MHz, 1.71 GHz to 2.7 GHz, 3.3 GHz to 4.2 GHz, 4.4 GHz to 5 GHz, 5.15 GHz to 7.125 GHz
极性: Linear
工厂包装数量: 1
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Stealth Blade 5G Antennas

Pulse Electronics Stealth Blade 5G Antennas are designed for a broad range of markets, such as automotive, medical, industrial, and public safety. These robust antennas feature a slim, low-profile design with up to an IP67 rating for a cost-effective, high-performance solution. The lineup is RoHS compliant and available in a wide selection of cable lengths and connector options. Pulse Electronics Stealth Blade 5G Antennas offer a maximum frequency that ranges from 470MHz to 7.12GHz. Typical applications include narrow-band networks, multi-band, smart homes and smart cities, DSRC and V2X, amateur radios, femtocells, and payment terminals.

库存量: 178

库存:
178 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥148.7193 ¥148.72
¥129.4528 ¥1,294.53
¥122.831 ¥3,070.78
¥116.051 ¥11,605.10
¥101.4966 ¥25,374.15
¥98.4343 ¥49,217.15
¥96.6941 ¥96,694.10