SLPT2400DMNW

Pulse Electronics
673-SLPT2400DMNW
SLPT2400DMNW

制造商:

说明:
天线 SLPT2400DMNW (WHI RPB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pulse
产品种类: 天线
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Vehicle Antennas
Low Profile
2.4 GHz
2.5 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee)
Whip
Stubby
4.78 dBi
50 Ohms
1.5:1
10 W
- 40 C
+ 85 C
1 Band
Direct / Permanent Mount
Connector
N Female
66.66 mm
SLPT2400
Bulk
商标: Pulse Electronics
极性: Vertical
工厂包装数量: 96
子类别: Antennas
商标名: Shadow
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
TARIC:
8529109500
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SLPT Antennas

Pulse Electronics Shadow Low Profile Transit (SLPT) Antennas are designed to perform over high-percentage bandwidth applications. These antennas feature a smaller, slimmer option compared to the current LPT series but without sacrificing performance. SLPT antennas incorporate a ruggedized IP67-weatherproof, tamper-proof design and can support multiple cable and connector options. Pulse Electronics SLPT Antennas are ideal for specific-frequency bands needed for public safety, smart grids, WLAN, Wi-Fi®, 3G/4G LTE, and more.

库存量: 94

库存:
94 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
数量大于94的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥328.9656 ¥328.97
¥328.8752 ¥31,572.02