W1991

Pulse Electronics
673-W1991
W1991

制造商:

说明:
天线 LTE Stealth Blade ANTENNA, NPB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pulse
产品种类: 天线
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Dipole
698 MHz
2.7 GHz
Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
802.11, WLAN, WiMAX
IoT, ISM
Module
I-Bar
2 dBi, 2 dBi
50 Ohms
2.5:1
3 W
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
SMA Male
750 MHz, 850 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz
Access Points, IoT - Vending/Smart Metering, WLAN, LTE and 3G/4G Applications
105.7 mm
26.16 mm
2.08 mm
IP67
10 ft RG316
w2
Bulk
商标: Pulse Electronics
电缆长度: 10 in
极性: Vertical
工厂包装数量: 1
子类别: Antennas
单位重量: 44 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Stealth Blade 5G Antennas

Pulse Electronics Stealth Blade 5G Antennas are designed for a broad range of markets, such as automotive, medical, industrial, and public safety. These robust antennas feature a slim, low-profile design with up to an IP67 rating for a cost-effective, high-performance solution. The lineup is RoHS compliant and available in a wide selection of cable lengths and connector options. Pulse Electronics Stealth Blade 5G Antennas offer a maximum frequency that ranges from 470MHz to 7.12GHz. Typical applications include narrow-band networks, multi-band, smart homes and smart cities, DSRC and V2X, amateur radios, femtocells, and payment terminals.

库存量: 129

库存:
129 可立即发货
生产周期:
30 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥221.593 ¥221.59
¥183.4668 ¥1,834.67
¥168.5734 ¥4,214.34
¥138.9674 ¥13,896.74
1,000 报价