W3089

Pulse Electronics
673-W3089
W3089

制造商:

说明:
天线 Ant Cer GNSS+L2+L5 3.2x10x2mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pulse
产品种类: 天线
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Monopole
1.17 GHz
1.608 GHz
BEIDOU, Galileo, GLONASS, GPS
Patch
Ceramic
1 dBi
50 Ohms
2 W
- 40 C
+ 85 C
2 Band
PCB Mount
SMD/SMT
1.209 GHz, 1.583 GHz
Satellite Navigation
10 mm
3.2 mm
2 mm
Reel
Cut Tape
MouseReel
商标: Pulse Electronics
极性: Vertical
工厂包装数量: 1000
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

单极天线

Pulse Electronics单极天线与SMD兼容,具有全向辐射特性。这些天线具有50Ω标称阻抗、线性/水平极化、薄型、高效率和高增益的特点。单极天线符合RoHS标准,MSL等级为1。典型应用包括2G/3G、WLAN、BLUETOOTH®、远程监控、传感器网络、安全、物联网 (IoT) 和GPS。

External Active Navigation Antennas

Pulse Electronics External Active Navigation Antennas feature an 1170MHz to 1610MHz frequency range in various antenna types, including chip and patch antennas. The GNSSL1L series has stacked L1/L2 patch antennas with a single RF input and DC bias. The GNSSCGMSMA antenna is IP65-rated and mounted with adhesive tape. The GNSSDM30NM patch antenna is RoHS-compliant and IP67-rated. The GNSSMMSMA antenna features a 9mA current consumption rating and 28dB LNA gain. The W3089 chip antenna has a compact design with SMT mounting on PCBs. Pulse Electronics External Active Navigation Antennas are ideal for location-based services (LBS), the Internet of Things (IoT), and GPS, GLONASS, Galileo, BeiDou, and IRNSS protocols.

库存量: 374

库存:
374 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
数量大于374的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥29.1992 ¥29.20
¥21.922 ¥219.22
¥20.7581 ¥518.95
¥18.6111 ¥1,861.11
¥17.6958 ¥4,423.95
¥16.046 ¥8,023.00
整卷卷轴(请按1000的倍数订购)
¥15.9669 ¥15,966.90
¥13.0741 ¥26,148.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩