W4000G197

Pulse Electronics
673-W4000G197
W4000G197

制造商:

说明:
天线 Active GPS Antenn 5m cable SMA connector

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pulse
产品种类: 天线
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Indoor Antennas
Active Antenna
1.57 GHz
BEIDOU, Galileo, GPS
Module
Puck
26 dB
50 Ohms
1.5:1
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
SMA Male
1.575 GHz
Vehicle Tracking, Fleet Management, Asset Tracking, In-car Infotainment, Insurance Applications.
5.45 mm
5 M RG174
W4000
Bulk
商标: Pulse Electronics
电缆长度: 5 m
工厂包装数量: 1
子类别: Antennas
单位重量: 91.050 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
TARIC:
8529109500
ECCN:
7A994
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Outdoor / External Antennas

Pulse Electronics Outdoor / External Antennas are ideal for wireless, metering, mesh networks, infrastructure, mini base station deployments, and remote monitoring. Outdoor solutions are windproof up to 100 mph and offer IP (Ingress Protect) ratings of IP65, 67, and 68. The external antennas offer flexible and economical solutions for wireless device OEMs. These devices offer superior transmission and reception between wireless access points and devices. The antennas are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, ZigBee®, and i-DAS applications.

库存量: 140

库存:
140 可立即发货
生产周期:
19 周 大于所示数量的预计工厂生产时间。
数量大于140的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥111.9152 ¥111.92
¥99.3383 ¥993.38
¥94.4567 ¥2,361.42
¥85.8574 ¥8,585.74