W4165MMSMA5

Pulse Electronics
673-W4165MMSMA5
W4165MMSMA5

制造商:

说明:
天线 GSM/GPS Antenna with Magnetic Mount

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pulse
产品种类: 天线
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
Active
824 MHz
1.6 GHz
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
BEIDOU, GLONASS, GNSS, GPS
Module
Dome
4 dB, 4.5 dB, 1 dBi, 30 dB
50 Ohms
2:1
- 40 C
+ 85 C
5 Band
Magnetic Mount
Connector
SMA Male
868 MHz, 915 MHz, 1.57542 GHz, 1.6025625 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
Utility Boxes, Smart Metering, Navigation, Fleet Management, Tracking
34.8 mm
IP67
4000 mm RG174 x 2
W4165MM
Bulk
商标: Pulse Electronics
电缆长度: 1524 mm
极性: RHCP
工厂包装数量: 24
子类别: Antennas
单位重量: 680.388 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Outdoor / External Antennas

Pulse Electronics Outdoor / External Antennas are ideal for wireless, metering, mesh networks, infrastructure, mini base station deployments, and remote monitoring. Outdoor solutions are windproof up to 100 mph and offer IP (Ingress Protect) ratings of IP65, 67, and 68. The external antennas offer flexible and economical solutions for wireless device OEMs. These devices offer superior transmission and reception between wireless access points and devices. The antennas are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, ZigBee®, and i-DAS applications.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 48   倍数: 24
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥722.6124 ¥34,685.40