W5030

Pulse Electronics
673-W5030
W5030

制造商:

说明:
天线 Multi 2400-5900MHz Wall/Pole Mount

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pulse
产品种类: 天线
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Dipole
2.4 GHz
5.9 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE)
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM, U-NII
Collinear
Radome
3.5 dBi, 6.5 dBi
50 Ohms
2:1
20 W
- 40 C
+ 85 C
2 Band
Bracket Mount
Connector
N Male
2.45 GHz, 5.5 GHz
Access Points, Base Stations, Public Safety, Repeaters, Small Cell
172.974 mm
IP67
Outdoor
Bulk
商标: Pulse Electronics
极性: Vertical
工厂包装数量: 1
子类别: Antennas
单位重量: 127.639 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
TARIC:
8529109500
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

户外天线罩全向天线

Pulse Electronics户外天线罩全向(RO)天线设计用于恶劣的户外环境,具有出色的机械稳定性。这些天线具有紫外线防护性能、IP67防护等级,可确保长寿命、可靠、免维护。这些户外天线罩天线具有20W额定功率、2:1 VSWR以及3.4dBi至10dBi增益范围。这些天线有2.4GHz、4.9GHz和5GHz等频率可供选择,具有806MHz至960MHz/1710MHz至2170MHz/2400MHz至7125MHz多频段。天线罩全向天线的工作温度范围为-40°C至+85°C,结构负载可承受高达150英里/小时的风速。这些天线 可通过fb2支架或fb3支架安装在桅杆或墙壁上,并提供N公头或N母头连接器。

W5030 Radome Dual-Band Wi-Fi Omni Antenna

Pulse Electronics W5030 Radome Dual-Band Wi-Fi® Omni Antenna is ideal for harsh outdoor environments where a Wi-Fi connection is required in 2.4GHz or 5GHz bands. The W2030 antenna offers mechanical stability and UV and IP67 protection to ensure reliability. This device is designed for installation on a mast or wall using a Pulse FB2BRACKET or FB3BRACKET.

Outdoor / External Antennas

Pulse Electronics Outdoor / External Antennas are ideal for wireless, metering, mesh networks, infrastructure, mini base station deployments, and remote monitoring. Outdoor solutions are windproof up to 100 mph and offer IP (Ingress Protect) ratings of IP65, 67, and 68. The external antennas offer flexible and economical solutions for wireless device OEMs. These devices offer superior transmission and reception between wireless access points and devices. The antennas are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, ZigBee®, and i-DAS applications.

库存量: 103

库存:
103 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥583.0687 ¥583.07
¥491.8325 ¥4,918.33
¥459.6501 ¥11,491.25
¥439.5474 ¥43,954.74